FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

1720659

$657.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $657.59
100+ $617.75
200+ $574.25
NOTE:
  • Order in multiples of 20
Field Programmable Gate Array (FPGA) Stratix® Family 18460 Cells 420.17MHz 130nm Technology 1.5 Volt 484-Pin FC-FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFC-FBGA
Family NameStratix
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Dedicated DSP10
Device Logic Cells18460
Device Logic Gates9999
Device Logic Units18460
Device Number of DLLs/PLLs6
Maximum I/O Performance840Mbps
Maximum Number of User I/Os361
Number of Multipliers80 (9x9)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency420.17MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits1669248
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count484
FamilyEP1S20
Product Width23mm
Product Height3mm(Max)
Product Length23mm
Product TypeFPGA


Report a problem
Suggest a product