FPGA Stratix Family 41250 Cells 357.14MHz 0.13um (CMOS) Technology 1.5 Volt 780-Pin FC-FBGA

1720739

$1,521.85 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
18+ $1,521.85
90+ $1,429.65
180+ $1,328.95
NOTE:
  • Order in multiples of 18
Field Programmable Gate Array (FPGA) Stratix® Family 41250 Cells 357.14MHz 130nm Technology 1.5 Volt 780-Pin FC-FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFC-FBGA
Family NameStratix
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Dedicated DSP14
Device Logic Cells41250
Device Logic Gates9999
Device Logic Units41250
Device Number of DLLs/PLLs12
Maximum I/O Performance840Mbps
Maximum Number of User I/Os615
Number of Multipliers112 (9x9)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency357.14MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits3423744
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count780
FamilyEP1S40
Product Width29mm
Product Height3mm(Max)
Product Length29mm
Product TypeFPGA


Report a problem
Suggest a product