IC,EP1SGX10CF672C5N,STRATIX FP
GA 10570 LOGIC ELEMENTS

1720771

$956.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $956.49
100+ $898.55
200+ $835.25
NOTE:
  • Order in multiples of 20
Field Programmable Gate Array (FPGA) Stratix® GX Family 10570 Cells 5000MHz 130nm Technology 1.5 Volt 672-Pin FC-FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageBGA
FPGA TypeFIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Max (Vsup) (V)1.575
Supply Voltage-Min (Vsup) (V)1.425
Supply Voltage-Nom (Vsup) (V)1.5
Number of Terminals672
Organization1200 CLBS
Terminal FormBALL
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)0
Temperature GradeOTHER
Terminal FinishTIN SILVER COPPER
Terminal Pitch (mm)1
Terminal PositionBOTTOM
Number of CLBs1200
Seated Height-Max (mm)3.5
Package StyleGRID ARRAY
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
JESD-30 CodeS-PBGA-B672
Surface MountYES
Length (mm)27
Width (mm)27
Peak Reflow Temperature (Cel)245
TechnologyCMOS
JESD-97 Codee1
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product