FPGA APEX 20K Family 400K Gates 16640 Cells 368MHz SRAM Technology 1.8 Volt 672-Pin FBGA

1721301

$2,377.55 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $2,377.55
200+ $2,233.49
400+ $2,076.19
NOTE:
  • Order in multiples of 40
Field Programmable Gate Array (FPGA) APEX 20K Family 400K Gates 16640 Cells 368MHz 0.22um Technology 1.8 Volt 672-Pin FC-FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameAPEX 20K
Fabrication TechnologySRAM
Device System Gates1052000
Device Logic Cells16640
Device Logic Gates400000
Device Logic Units16640
Device Number of DLLs/PLLs4
Maximum I/O Performance840Mbps
Maximum Number of User I/Os488
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency368MHz
Tolerant Configuration Interface Voltage5V
RAM Bits212992
Re-programmability SupportNo
Speed Grade1
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count672
FamilyEP20K400E
Product Width27mm
Product Height3mm(Max)
Product Length27mm
Product TypeFPGA


Report a problem
Suggest a product