FPGA APEX 20K Family 60K Gates 2560 Cells 182MHz SRAM Technology 1.8 Volt 208-Pin PQFP

1721336

$110.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $110.69
120+ $103.99
240+ $96.65
NOTE:
  • Order in multiples of 24
Field Programmable Gate Array (FPGA) APEX 20K Family 60K Gates 2560 Cells 182MHz 0.22um Technology 1.8 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameAPEX 20K
Fabrication TechnologySRAM
Device System Gates162000
Device Logic Cells2560
Device Logic Gates60000
Device Logic Units2560
Device Number of DLLs/PLLs4
Maximum I/O Performance840Mbps
Maximum Number of User I/Os148
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency182MHz
Tolerant Configuration Interface Voltage5V
RAM Bits32768
Re-programmability SupportNo
Speed Grade3
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count208
FamilyEP20K60E
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA


Report a problem
Suggest a product