FPGA APEX II Family 600K Gates 16640 Cells 435MHz 0.15um (CMOS) Technology 1.5 Volt 672-Pin FBGA

1721352

$2,172.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $2,172.59
200+ $2,040.95
400+ $1,897.19
NOTE:
  • Order in multiples of 40
Field Programmable Gate Array (FPGA) APEX II Family 600K Gates 16640 Cells 435MHz 0.15um Technology 1.5 Volt 672-Pin FC-FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameAPEX II
Fabrication Technology0.15um (CMOS)
Device System Gates1900000
Device Logic Cells16640
Device Logic Gates600000
Device Logic Units16640
Device Number of DLLs/PLLs4
Maximum I/O Performance380Gbps
Maximum Number of User I/Os492
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency435MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits425984
Re-programmability SupportYes
Speed Grade8
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count672
FamilyEP2A15
Product Width27mm
Product Height3mm(Max)
Product Length27mm
Product TypeFPGA


Report a problem
Suggest a product