FPGA CycloneŽ II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 240-Pin PQFP

1721459

$85.79 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $85.79
10+ $78.99
100+ $74.25
Specification Value
Supplier PackagePQFP
Family NameCyclone® II
Fabrication Technology90nm
Device System Gates9999
Device Logic Cells18752
Device Logic Gates9999
Device Logic Units18752
Device Number of DLLs/PLLs4
Maximum I/O Performance640Mbps
Maximum Number of User I/Os142
Number of Multipliers26 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits239616
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count240
FamilyEP2C20
Product Width32mm
Product Height3.4mm
Product Length32mm
Product TypeFPGA


Report a problem
Suggest a product