FPGA CycloneŽ II Family 33216 Cells 402.58MHz 90nm Technology 1.2 Volt 484-Pin FBGA

1721475

$221.25 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $221.25
10+ $207.85
100+ $193.19
Field Programmable Gate Array (FPGA) Cyclone® II Family 33216 Cells 402.58MHz 90nm Technology 1.2 Volt 484-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameCyclone® II
Fabrication Technology90nm
Device System Gates9999
Device Logic Cells33216
Device Logic Gates9999
Device Logic Units33216
Device Number of DLLs/PLLs4
Maximum I/O Performance640Mbps
Maximum Number of User I/Os322
Number of Multipliers35 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits483840
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count484
FamilyEP2C35
Product Width23mm
Product Height2.2mm(Max)
Product Length23mm
Product TypeFPGA


Report a problem
Suggest a product