FPGA CycloneŽ II Family 4608 Cells 402.58MHz 90nm Technology 1.2 Volt 144-Pin TQFP

1721643

$25.75 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
180+ $25.75
900+ $23.69
1800+ $22.29
NOTE:
  • Order in multiples of 180
Field Programmable Gate Array (FPGA) Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameCyclone® II
Fabrication Technology90nm
Device System Gates9999
Device Logic Cells4608
Device Logic Gates9999
Device Logic Units4608
Device Number of DLLs/PLLs2
Maximum I/O Performance640Mbps
Maximum Number of User I/Os89
Number of Multipliers13 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits119808
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
FamilyEP2C5
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product