FPGA Stratix II Family 60440 Cells 711.24MHz 90nm (CMOS) Technology 1.2 Volt 484-Pin FC-FBGA

1721791

$2,282.75 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $2,282.75
100+ $2,144.45
200+ $1,993.39
NOTE:
  • Order in multiples of 20
Field Programmable Gate Array (FPGA) Stratix® II Family 60440 Cells 711.24MHz 90nm Technology 1.2 Volt 484-Pin FC-FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFC-FBGA
Family NameStratix II
Fabrication Technology90nm (CMOS)
Device System Gates9999
Dedicated DSP36
Device Logic Cells60440
Device Logic Gates9999
Device Logic Units60440
Device Number of DLLs/PLLs12
Maximum I/O Performance1Gbps
Maximum Number of User I/Os334
Number of Multipliers144 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency711.24MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits2544192
Re-programmability SupportNo
Speed Grade4
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count484
FamilyEP2S60
Product Width23mm
Product Height3mm(Max)
Product Length23mm
Product TypeFPGA


Report a problem
Suggest a product