Configuration Device 8-Pin PDIP

1721854

$10.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.59
10+ $9.75
100+ $8.85
Field Programmable Gate Array (FPGA) 5 Volt 8-Pin PDIP


IC,EPC1064PC8,64K X 1 CONFIGUR
ATION MEMORY, PART BOARD CONNE

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Maximum Internal Frequency16.7MHz
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
FamilyEPC1064
Product Width6.35mm
Product Height3.3mm
Product Length9.65mm(Max)
Product TypeProgrammable Array Logic Misc


Report a problem
Suggest a product