Configuration Device 8-Pin PDIP

1721862

$17.35 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $17.35
10+ $15.99
100+ $15.05
Field Programmable Gate Array (FPGA) 5 Volt 8-Pin PDIP


IC,EPC1213PC8,MEMORY, SERIAL E
E 212942 BITS 5V

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Maximum Internal Frequency16.7MHz
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
FamilyEPC1213
Product Width6.35mm
Product Height3.3mm
Product Length9.65mm(Max)
Product TypeProgrammable Array Logic Misc


Report a problem
Suggest a product