Configuration Device 8-Pin PDIP

1721897

$6.75 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.75
10+ $6.19
100+ $5.65
Field Programmable Gate Array (FPGA) 5 Volt 8-Pin PDIP


IC,EPC1441PC8,440800 X 1 CONFI
GURATION LEAD-FREE PACKAGING.<

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Maximum Internal Frequency16.7MHz
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
FamilyEPC1441
Product Width6.35mm
Product Height3.3mm
Product Length9.65mm(Max)
Product TypeConfiguration Device


Report a problem
Suggest a product