Configuration Device 32-Pin TQFP

1721918

$7.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.65
10+ $6.99
100+ $6.35
Field Programmable Gate Array (FPGA) 5 Volt 32-Pin TQFP


IC,EPC1441TC32N,MEMORY, SERIAL EE 64KB 5V

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
FPGA TypeFIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Min (Vsup) (V)3
Supply Voltage-Nom (Vsup) (V)3.3
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Terminal PositionQUAD
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)20
Width (mm)7


Report a problem
Suggest a product