Configuration Device 88-Pin UBGA

1721934

$148.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $148.65
10+ $139.65
100+ $129.79
Field Programmable Gate Array (FPGA) 3.3 Volt 88-Pin UFBGA


IC,EPC16UC88N,MEMORY, SERIAL E E 16MB 3.3V

Report a problem
Suggest a product
Specification Value
Supplier PackageUBGA
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count88
FamilyEPC16
Product Width8mm
Product Height0.8mm(Min)
Product Length11mm
Product TypeConfiguration Device


Report a problem
Suggest a product