Configuration Device 8-Pin PDIP

1721951

$28.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $28.35
10+ $26.09
100+ $24.55
Field Programmable Gate Array (FPGA) 5 Volt 8-Pin PDIP


IC,EPC1PI8N,1046496 X 1 CONFIG URATION LEAD-FREE HEXFET POWE

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Maximum Internal Frequency16.7MHz
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingTube
Pin_Count8
FamilyEPC1
Product Width6.35mm
Product Height3.3mm
Product Length9.65mm(Max)
Product TypeConfiguration Device


Report a problem
Suggest a product