Configuration Device 100-Pin PQFP

1721969

$94.85 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $94.85
10+ $89.05
100+ $82.79
Field Programmable Gate Array (FPGA) 3.3 Volt 100-Pin PQFP


IC,EPC4QI100,MEMORY, SERIAL EE 4MB 3.3V

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
FPGA TypeFIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Min (Vsup) (V)3
Supply Voltage-Nom (Vsup) (V)3.3
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Terminal PositionQUAD
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)9.65
Width (mm)14


Report a problem
Suggest a product