FPGA FLEX 10KA Family 100K Gates 4992 Cells 142.86MHz CMOS Technology 3.3 Volt 356-Pin BGA

1721985

$758.39 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $758.39
120+ $712.45
240+ $662.25
NOTE:
  • Order in multiples of 24
Field Programmable Gate Array (FPGA) FLEX 10KA Family 100K Gates 4992 Cells 142.86MHz 0.3um Technology 3.3 Volt 356-Pin BGA

Report a problem
Suggest a product
Specification Value
Supplier PackageBGA
Family NameFLEX 10KA
Fabrication TechnologyCMOS
Device System Gates158000
Device Logic Cells4992
Device Logic Gates100000
Device Logic Units4992
Maximum Number of User I/Os274
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency142.86MHz
Tolerant Configuration Interface Voltage5V
RAM Bits24567
Re-programmability SupportYes
Speed Grade2
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count356
FamilyEPF10K100A
Product Width35mm
Product Height1.1mm(Max)
Product Length35mm
Product TypeFPGA


Report a problem
Suggest a product