FPGA FLEX 10KA Family 10K Gates 576 Cells 142.86MHz CMOS Technology 3.3 Volt 144-Pin TQFP

1722056

$85.45 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
180+ $85.45
900+ $80.25
1800+ $74.59
NOTE:
  • Order in multiples of 180
Field Programmable Gate Array (FPGA) FLEX 10KA Family 10K Gates 576 Cells 142.86MHz 0.3um Technology 3.3 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameFLEX 10KA
Fabrication TechnologyCMOS
Device System Gates31000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576
Maximum Number of User I/Os102
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency142.86MHz
Tolerant Configuration Interface Voltage5V
RAM Bits6144
Re-programmability SupportYes
Speed Grade2
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
FamilyEPF10K10A
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product