FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz CMOS Technology 5 Volt 208-Pin PQFP

1722072

$99.09 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $99.09
10+ $93.09
100+ $86.55

Request a Large Quantity Quote

Field Programmable Gate Array (FPGA) FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameFLEX 10K
Fabrication TechnologyCMOS
Device System Gates31000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576
Maximum Number of User I/Os134
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Tolerant Configuration Interface Voltage5V
RAM Bits6144
Re-programmability SupportYes
Speed Grade4
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count208
FamilyEPF10K10
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA


Report a problem
Suggest a product

Related products