FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz CMOS Technology 2.5 Volt 356-Pin BGA

1722152

$1,578.25 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
48+ $1,578.25
240+ $1,482.59
480+ $1,378.15
NOTE:
  • Order in multiples of 48
Field Programmable Gate Array (FPGA) FLEX 10KE Family 200K Gates 9984 Cells 200MHz 0.22um Technology 2.5 Volt 356-Pin BGA

Report a problem
Suggest a product
Specification Value
Supplier PackageBGA
Family NameFLEX 10KE
Fabrication TechnologyCMOS
Device System Gates513000
Device Logic Cells9984
Device Logic Gates200000
Device Logic Units9984
Maximum Number of User I/Os274
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits98304
Re-programmability SupportYes
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count356
FamilyEPF10K200S
Product Width35mm
Product Height1.1mm(Max)
Product Length35mm
Product TypeFPGA


Report a problem
Suggest a product