FPGA FLEX 10KE Family 200K Gates 9984 Cells 250MHz CMOS Technology 2.5 Volt 240-Pin RQFP

1722179

$1,537.25 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $1,537.25
120+ $1,444.05
240+ $1,342.35
NOTE:
  • Order in multiples of 24
Field Programmable Gate Array (FPGA) FLEX 10KE Family 200K Gates 9984 Cells 250MHz 0.22um Technology 2.5 Volt 240-Pin RQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageRQFP
Family NameFLEX 10KE
Fabrication TechnologyCMOS
Device System Gates513000
Device Logic Cells9984
Device Logic Gates200000
Device Logic Units9984
Maximum Number of User I/Os182
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits98304
Re-programmability SupportYes
Speed Grade1
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count240
FamilyEPF10K200S
Product Width32mm
Product Height3.4mm
Product Length32mm
Product TypeFPGA


Report a problem
Suggest a product