FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz CMOS Technology 2.5 Volt 256-Pin FBGA

1722267

$168.09 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
90+ $168.09
450+ $157.89
900+ $146.79
NOTE:
  • Order in multiples of 90
Field Programmable Gate Array (FPGA) FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameFLEX 10KE
Fabrication TechnologyCMOS
Device System Gates119000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728
Maximum Number of User I/Os176
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits24576
Re-programmability SupportYes
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
FamilyEPF10K30E
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA


Report a problem
Suggest a product