FPGA FLEX 10KE Family 30K Gates 1728 Cells 250MHz CMOS Technology 2.5 Volt 208-Pin PQFP

1722283

$229.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
72+ $229.59
360+ $215.65
720+ $200.49
NOTE:
  • Order in multiples of 72
Field Programmable Gate Array (FPGA) FLEX 10KE Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameFLEX 10KE
Fabrication TechnologyCMOS
Device System Gates119000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728
Maximum Number of User I/Os147
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits24576
Re-programmability SupportYes
Speed Grade1
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count208
FamilyEPF10K30E
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA


Report a problem
Suggest a product