FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz CMOS Technology 2.5 Volt 144-Pin TQFP

1722304

$135.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
180+ $135.29
900+ $127.09
1800+ $118.15
NOTE:
  • Order in multiples of 180
Field Programmable Gate Array (FPGA) FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameFLEX 10KE
Fabrication TechnologyCMOS
Device System Gates119000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728
Maximum Number of User I/Os102
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits24576
Re-programmability SupportYes
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
FamilyEPF10K30E
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product