FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz CMOS Technology 2.5 Volt 240-Pin PQFP

1722363

$516.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $516.55
10+ $485.25
100+ $451.05
Field Programmable Gate Array (FPGA) FLEX 10KE Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5 Volt 240-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameFLEX 10KE
Fabrication TechnologyCMOS
Device System Gates199000
Device Logic Cells2880
Device Logic Gates50000
Device Logic Units2880
Maximum Number of User I/Os189
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits40960
Re-programmability SupportYes
Speed Grade1
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.7V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count240
FamilyEPF10K50E
Product Width32mm
Product Height3.4mm
Product Length32mm
Product TypeFPGA


Report a problem
Suggest a product

Related products