FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz CMOS Technology 2.5 Volt 240-Pin PQFP

1722435

$229.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
24+ $229.59
120+ $215.65
240+ $200.49
NOTE:
  • Order in multiples of 24
Field Programmable Gate Array (FPGA) FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5 Volt 240-Pin PQFP

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameFLEX 10KE
Fabrication TechnologyCMOS
Device System Gates199000
Device Logic Cells2880
Device Logic Gates50000
Device Logic Units2880
Maximum Number of User I/Os189
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency166.67MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits40960
Re-programmability SupportYes
Speed Grade3
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count240
FamilyEPF10K50S
Product Width32mm
Product Height3.4mm
Product Length32mm
Product TypeFPGA


Report a problem
Suggest a product