FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz CMOS Technology 3.3 Volt 484-Pin FC-FBGA

1722443

$355.29 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
60+ $355.29
300+ $333.75
600+ $310.25
NOTE:
  • Order in multiples of 60
Field Programmable Gate Array (FPGA) FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 3.3 Volt 484-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFC-FBGA
Family NameFLEX 10K
Fabrication TechnologyCMOS
Device System Gates116000
Device Logic Cells2880
Device Logic Gates50000
Device Logic Units2880
Maximum Number of User I/Os310
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Tolerant Configuration Interface Voltage5V
RAM Bits20480
Re-programmability SupportYes
Speed Grade3
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count484
FamilyEPF10K50V
Product Width23mm
Product Height3mm(Max)
Product Length23mm
Product TypeFPGA


Report a problem
Suggest a product