FPGA FLEX 6000 Family 10K Gates 880 Cells 142.86MHz SRAM Technology 3.3 Volt 144-Pin TQFP

1722486

$42.05 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
180+ $42.05
900+ $38.69
1800+ $36.39
NOTE:
  • Order in multiples of 180
Field Programmable Gate Array (FPGA) FLEX 6000 Family 10K Gates 880 Cells 142.86MHz 0.42um Technology 3.3 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameFLEX 6000
Fabrication TechnologySRAM
Device System Gates10000
Device Logic Cells880
Device Logic Gates10000
Device Logic Units880
Maximum Number of User I/Os102
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency142.86MHz
Tolerant Configuration Interface Voltage3.3V
Re-programmability SupportYes
Speed Grade3
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
FamilyEPF6010A
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product