FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz SRAM Technology 3.3 Volt 256-Pin FBGA

1722507

$61.19 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $61.19
10+ $56.35
100+ $52.95
Field Programmable Gate Array (FPGA) FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz 0.42um Technology 3.3 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameFLEX 6000
Fabrication TechnologySRAM
Device System Gates16000
Device Logic Cells1320
Device Logic Gates16000
Device Logic Units1320
Maximum Number of User I/Os171
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency142.86MHz
Tolerant Configuration Interface Voltage3.3V
Re-programmability SupportYes
Speed Grade3
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
FamilyEPF6016A
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA


Report a problem
Suggest a product