IC,EPF6024ATC144-1N,PROG,LOGIC
:FPGA

1722603

$122.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
180+ $122.99
900+ $115.55
1800+ $107.39
NOTE:
  • Order in multiples of 180
Field Programmable Gate Array (FPGA) FLEX 6000 Family 24K Gates 1960 Cells 200MHz 0.42um Technology 3.3 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageLFQFP
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)3
Supply Voltage-Nom (Vsup) (V)3.3
Number of Terminals144
Organization4 DEDICATED INPUTS, 117 I/O
Terminal FormGULL WING
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)0
Temperature GradeOTHER
Terminal FinishMATTE TIN
Terminal Pitch (mm)0.5
Terminal PositionQUAD
Seated Height-Max (mm)1.6
Package StyleFLATPACK, LOW PROFILE, FINE PITCH
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
JESD-30 CodeS-PQFP-G144
Surface MountYES
Length (mm)20
Moisture Sensitivity Level3
Width (mm)20
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)40
JESD-97 Codee3
Clock Frequency-Max (fclk) (MHz)172
CAGE Code67183
RoHS CompliantYES
Number of I/O Lines117
Output FunctionMIXED
PLD TypeLOADABLE PLD
Number of Dedicated Inputs4
Additional FeatureCAN ALSO BE USED 24000 LOGIC GATES


Report a problem
Suggest a product