FPGA FLEX 8000 Family 16K Gates 1296 Cells 125MHz CMOS Technology 5 Volt 240-Pin PQFP

1722638

$124.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
48+ $124.69
240+ $117.15
480+ $108.89
NOTE:
  • Order in multiples of 48
LOADABLE PLD, 1.9 ns, PQFP240


IC,EPF81500AQC240-4,FLEX 8000
FPGA 1296 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
Supplier PackagePQFP
Family NameFLEX 8000
Fabrication TechnologyCMOS
Device System Gates16000
Device Logic Cells1296
Device Logic Gates16000
Device Logic Units1296
Maximum Number of User I/Os181
Number of Registers1500
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade4
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count240
FamilyEPF81500A
Product Width32mm
Product Height3.4mm
Product Length32mm
Product TypeFPGA


Report a problem
Suggest a product