FPGA FLEX 8000 Family 2.5K Gates 208 Cells 125MHz CMOS Technology 5 Volt 84-Pin PLCC

1722646

$63.45 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $63.45
10+ $58.45
100+ $54.95
Field Programmable Gate Array (FPGA) FLEX 8000 Family 2.5K Gates 208 Cells 125MHz 0.42um Technology 5 Volt 84-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Family NameFLEX 8000
Fabrication TechnologyCMOS
Device System Gates2500
Device Logic Cells208
Device Logic Gates2500
Device Logic Units208
Maximum Number of User I/Os78
Number of Registers282
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade2
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count84
FamilyEPF8282A
Product Width29.31mm
Product Height3.81mm
Product Length29.31mm
Product TypeFPGA


Report a problem
Suggest a product