CPLD MAX II Family 1700 Macro Cells 1879.7MHz 0.18um Technology 1.8 Volt 256-Pin FBGA

1722911

$57.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $57.89
10+ $53.29
100+ $50.15

Request a Large Quantity Quote

CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 1.8 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageFBGA
Family NameMAX II
Fabrication Technology0.18um
Memory TypeFlash
Number of Logic Blocks/Elements221
Number of Macro Cells1700
Number of User I/Os204
Maximum Propagation Delay Time11.2ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency1879.7MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
FamilyEPM2210
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeCPLD


Report a problem
Suggest a product

Related products