CPLD MAX II Family 192 Macro Cells 1879.7MHz 0.18um Technology 1.8 Volt 100-Pin MBGA

1722961

$11.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.59
10+ $10.59
100+ $9.65
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8 Volt 100-Pin Micro FBGA

Report a problem
Suggest a product
Specification Value
Supplier PackageMBGA
Family NameMAX II
Fabrication Technology0.18um
Memory TypeFlash
Number of Logic Blocks/Elements24
Number of Macro Cells192
Number of User I/Os80
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency1879.7MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
FamilyEPM240G
Product Width6mm
Product Height1mm(Max)
Product Length6mm
Product TypeCPLD


Report a problem
Suggest a product