CPLD MAX II Family 192 Macro Cells 3012.05MHz 0.18um Technology 1.8 Volt 100-Pin TQFP

1722988

$21.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $21.75
10+ $20.05
100+ $18.85

Request a Large Quantity Quote

CPLD MAX II Family 192 Macro Cells 304MHz 0.18um Technology 1.8 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX II
Fabrication Technology0.18um
Memory TypeFlash
Number of Logic Blocks/Elements24
Number of Macro Cells192
Number of User I/Os80
Maximum Propagation Delay Time4.7ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency3012.05MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade3
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
FamilyEPM240
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product

Related products