CPLD MAX 3000A Family 600 Gates 32 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin PLCC

1723075

$2.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.95
10+ $2.65
100+ $2.39
CPLD MAX 3000A Family 600 Gates 32 Macro Cells 103.1MHz 3.3 Volt 44-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Family NameMAX 3000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates600
Number of Logic Blocks/Elements2
Number of Macro Cells32
Number of Product Terms per Macro32
Number of User I/Os34
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
FamilyEPM3032A
Product Width16.59mm
Product Height3.81mm
Product Length16.59mm
Product TypeCPLD


Report a problem
Suggest a product

Related products