CPLD MAX 3000A Family 600 Gates 32 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 44-Pin TQFP

1723112

$3.09 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
480+ $3.09
2400+ $2.75
4800+ $2.49
NOTE:
  • Order in multiples of 480
CPLD MAX 3000A Family 600 Gates 32 Macro Cells 138.9MHz 3.3 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 3000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates600
Number of Logic Blocks/Elements2
Number of Macro Cells32
Number of Product Terms per Macro32
Number of User I/Os34
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
FamilyEPM3032A
Product Width10mm
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD


Report a problem
Suggest a product