IC,EPM3064ALC44-4N,MAX3000 CPL
D 64 MACROCELLS

1723163

$9.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
390+ $9.35
1950+ $8.59
3900+ $7.79
NOTE:
  • Order in multiples of 390
CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 222.2MHz 3.3 Volt 44-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackageQCCJ
Number of I/O Lines34
Number of Dedicated Inputs0
Propagation Delay (tpd) (ns)4.5
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)3
Supply Voltage-Nom (Vsup) (V)3.3
Number of Terminals44
PLD TypeEE PLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 34 I/O
Terminal FormJ BEND
Terminal PositionQUAD
Terminal Pitch (mm)1.27
Seated Height-Max (mm)4.572
Terminal FinishMATTE TIN
Package ShapeSQUARE
Package StyleCHIP CARRIER
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)16.5862
Width (mm)16.5862
JESD-30 CodeS-PQCC-J44
Clock Frequency-Max (fclk) (MHz)222.2
TechnologyCMOS
Peak Reflow Temperature (Cel)245
[email protected] Reflow Temperature-Max (s)20
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product