CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 3.3 Volt 100-Pin TQFP

1723198

$7.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.25
10+ $6.65
100+ $6.05

Request a Large Quantity Quote

CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 3000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os66
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count100
FamilyEPM3064A
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product

Related products