IC,EPM570T144C4N,CPLD: MAX II
FAMILY

1723593

$46.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
180+ $46.25
900+ $42.55
1800+ $39.99
NOTE:
  • Order in multiples of 180
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 2.5 Volt/3.3 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageLFQFP
Number of I/O Lines116
Number of Dedicated Inputs0
Supply Voltage-Max (Vsup) (V)2.625
Supply Voltage-Min (Vsup) (V)2.375
Supply Voltage-Nom (Vsup) (V)2.5
Number of Terminals144
PLD TypeFLASH PLD
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL EXTENDED
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 116 I/O
Terminal FormGULL WING
Terminal PositionQUAD
Terminal Pitch (mm)0.5
Seated Height-Max (mm)1.6
Terminal FinishMATTE TIN
Package ShapeSQUARE
Package StyleFLATPACK, LOW PROFILE, FINE PITCH
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)20
Width (mm)20
JESD-30 CodeS-PQFP-G144
Additional FeatureIT CAN ALSO OPERATE AT 3.3V
Moisture Sensitivity Level3
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)40
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product