CPLD MAX 7000B Family 600 Gates 32 Macro Cells 333.33MHz CMOS Technology 2.5 Volt 44-Pin TQFP

1723657

$14.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
480+ $14.45
2400+ $13.25
4800+ $12.05
NOTE:
  • Order in multiples of 480
PROGRAMMABLE LOGIC:CPLD


IC,EPM7032BTC44-3N,PROG,LOGIC:
CPLD

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates600
Number of Logic Blocks/Elements2
Number of Macro Cells32
Number of Product Terms per Macro32
Number of User I/Os36
Maximum Propagation Delay Time3.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency333.33MHz
Re-programmability SupportYes
Speed Grade3
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
FamilyEPM7032B
Product Width10mm
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD


Report a problem
Suggest a product