IC,EPM7064AELI44-7N,MAX7000 CP
LD 64 MACROCELLS

1723905

$43.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
390+ $43.85
1950+ $40.35
3900+ $37.95
NOTE:
  • Order in multiples of 390
CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3 Volt 44-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackageQCCJ
Number of I/O Lines36
Number of Dedicated Inputs0
Propagation Delay (tpd) (ns)7.5
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)3
Supply Voltage-Nom (Vsup) (V)3.3
Number of Terminals44
PLD TypeEE PLD
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Output FunctionMACROCELL
Organization0 DEDICATED INPUTS, 36 I/O
Terminal FormJ BEND
Terminal PositionQUAD
Terminal Pitch (mm)1.27
Seated Height-Max (mm)4.57
Terminal FinishMATTE TIN
Package ShapeSQUARE
Package StyleCHIP CARRIER
Package Body MaterialPLASTIC/EPOXY
Surface MountYES
Length (mm)16.5862
Width (mm)16.5862
JESD-30 CodeS-PQCC-J44
Additional Feature64 MICROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3
Clock Frequency-Max (fclk) (MHz)135.1
TechnologyCMOS
Moisture Sensitivity Level3
Peak Reflow Temperature (Cel)250
[email protected] Reflow Temperature-Max (s)40
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product