CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin TQFP

1723930

$14.65 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $14.65
10+ $13.45
100+ $12.25

Request a Large Quantity Quote

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
FamilyEPM7064AE
Product Width10mm
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD


Report a problem
Suggest a product

Related products