CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 100-Pin TQFP

1723956

$89.55 ea


  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $89.55
10+ $84.09
100+ $78.19

Request a Large Quantity Quote

CPLD MAX 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 7000A
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os68
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count100
FamilyEPM7064AE
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product

Related products