CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 250MHz CMOS Technology 2.5 Volt 100-Pin TQFP

1724019

$31.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
270+ $31.79
1350+ $29.25
2700+ $27.55
NOTE:
  • Order in multiples of 270
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 212.8MHz 2.5 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os68
Maximum Propagation Delay Time5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency250MHz
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count100
FamilyEPM7064B
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeCPLD


Report a problem
Suggest a product