CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 333.33MHz CMOS Technology 2.5 Volt 44-Pin TQFP

1724027

$53.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
480+ $53.69
2400+ $49.45
4800+ $46.49
NOTE:
  • Order in multiples of 480
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 303MHz 2.5 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 7000B
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36
Maximum Propagation Delay Time3.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency333.33MHz
Re-programmability SupportYes
Speed Grade3
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
FamilyEPM7064B
Product Width10mm
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD


Report a problem
Suggest a product