CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 5 Volt 44-Pin PLCC

$19.09 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.09
10+ $17.59
100+ $16.55

Request a Large Quantity Quote

CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 76.9MHz 5 Volt 44-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36
Maximum Propagation Delay Time15ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency100MHz
Re-programmability SupportYes
Speed Grade15
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
FamilyEPM7064
Product Width16.59mm
Product Height3.81mm
Product Length16.59mm
Product TypeCPLD


Report a problem
Suggest a product

Related products