CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 166.7MHz CMOS Technology 5 Volt 68-Pin PLCC

1724094

$74.15 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $74.15
10+ $68.25
100+ $64.19
CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 125MHz 5 Volt 68-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Family NameMAX 7000
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os52
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlNo
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade7
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count68
FamilyEPM7064
Product Width24.23mm
Product Height3.81mm
Product Length24.23mm
Product TypeCPLD


Report a problem
Suggest a product

Related products