CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5 Volt 44-Pin TQFP

1724289

$15.79 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
160+ $15.79
800+ $14.49
1600+ $13.19
NOTE:
  • Order in multiples of 160
CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 100MHz 5 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NameMAX 7000S
Fabrication TechnologyCMOS
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
FamilyEPM7064S
Product Width10mm
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD


Report a problem
Suggest a product